
156-02940
Cable Tie Mounts
Datasheet
156-02940 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Material | Polyamide 4.6 (PA46) | |
| Length - in | 6 in | |
| Length - mm | 150 mm | |
| Width - in | 0.14 in | |
| Width - mm | 3.5 mm | |
| Color | Gray, Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $710.00 | |
| $1.35 | $1,350.00 | |
| $1.31 | $1,965.00 | |
| $1.26 | $3,150.00 | |
| $1.20 | $6,000.00 |
Need more?
My Notes
Sign into see notes.