Reference Only

156-02708

Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 0.76 - 1.42" Bundle Dia, FT6.5LG, PA66HIRHSUV, Black, 25/bag

Manufacturer:

Mfr Part:
156-02708

TTI Part:
156-02708

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter36.01 mm
Width34.9 mm
Length34.8 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases089306443971

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.45$290.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes