
156-02705
Cable Mounting & Accessories 2-Pc Tie/Arrowhead Mnt w/Seal, 1.2-1.8mm panel,6.5mm/6.35mm HEX,PA66HIRHS/PA66HIRHSUV, Black/Gray,
Datasheet
156-02705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE) | |
| Color | Black, Gray | |
| Maximum Bundle Diameter | 50 mm | |
| Width | 22.3 mm | |
| Length | 203.2 mm | |
| Height | 15.08 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,560.00 |
Need more?
Sign in to add projects and notes