Reference Only
156-02620
Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 0.24 - 0.54" Bundle Dia, FT9LG, PA66HIRHSUV, Black, 250/ctn
Datasheet
156-02620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 13.72 mm | |
| Width | 34.9 mm | |
| Length | 34.8 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306444244 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $297.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.