Reference Only

156-02512

Cable Tie Mounts Cable Tie with Button Mount, 0.35" Hole Dia, 0.12" Max Panel, 0.07" Max Tie Width, PA66HIRHSUV, Black,

Manufacturer:

Mfr Part:
156-02512

TTI Part:
156-02512

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm203.2 mm
Width - in0.67 in
Width - mm17 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306424161

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.703$351.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes