Reference Only

156-02482

Cable Tie Mounts 2-PIECE TIE WITH SCREWS MOUNT

Manufacturer:

Mfr Part:
156-02482

TTI Part:
156-02482

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT120
ProductCable Ties with Mounts
Mounting StyleScrew Mount
MaterialPolyamide (PA)
Length - in15 in
Length - mm385 mm
Width - in0.3 in
Width - mm7.6 mm
ColorBlack
Screw/Thread SizeM8
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength120 lbs
Thread SizeM8
Part # Aliases089306424147

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.15$3,150.00
Need more?

My Notes

Sign into see notes.