
156-02462
Cable Tie Mounts CT FIR TREE 8MM HOLE M10 THRD
Datasheet
156-02462 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.1 in | |
| Length - mm | 231.14 mm | |
| Width - in | 0.88 in | |
| Width - mm | 22.6 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.493 | $591.60 |
Need more?
Sign in to add projects and notes