
156-02451
Cable Tie Mounts CABLE TIE WITH EDGE CLIP, 8.0"
Datasheet
156-02451 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Material | Polyamide (PA12), Nylon 12, Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8 in | |
| Length - mm | 203.2 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $5,440.00 |
Need more?
Sign in to add projects and notes