Reference Only
156-02232
Cable Tie Mounts PPS/PAEK, SR/BGE, 3000/PKG
Datasheet
156-02232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | PAT100 | |
| Material | Polyaryletherketone (PAEK), Polyphenylene Sulfide (PPS) | |
| Length - in | 8 in | |
| Length - mm | 203.2 mm | |
| Width - in | 0.92 in | |
| Width - mm | 23.25 mm | |
| Color | Beige, Silver | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306408598 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $4,380.00 |
Need more?
My Notes
Sign into see notes.