Reference Only
156-02230
Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC4A, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg
Datasheet
156-02230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Type | Edge Clip | |
| Mounting Style | Clip On | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8 in | |
| Length - mm | 202 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Features | UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306412670 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $94.00 | |
| $0.88 | $176.00 | |
| $0.87 | $261.00 | |
| $0.84 | $420.00 | |
| $0.81 | $810.00 | |
| $0.79 | $1,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes