Reference Only

156-02229

Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC4B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 500/pkg

Manufacturer:

Mfr Part:
156-02229

TTI Part:
156-02229

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeEdge Clip
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm202 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
FeaturesUV Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306412663

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.83$415.00
$0.543$2,172.00
Need more?
Sign in to add projects and notes