Reference Only

156-02224

Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg

Manufacturer:

Mfr Part:
156-02224

TTI Part:
156-02224

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeSerrated, Inside
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm203.2 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306412694

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.96$96.00
$0.90$180.00
$0.89$267.00
$0.86$430.00
$0.83$830.00
$0.82$3,280.00
$0.81$8,100.00
Need more?
Sign in to add projects and notes