Reference Only

156-01871

Cable Mounting & Accessories LOC Locking Clamp, 10-14 mm, to MOC Clip, 22 mm, PA66HIRHSUV, Black, 1000/ctn

Manufacturer:

Mfr Part:
156-01871

TTI Part:
156-01871

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeLOC Locking Clamp to MOC Clip
Mounting StyleClamp
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter25 mm
Length56.2 mm
Flammability RatingUL 94 HB
For Use WithCables
Height36.5 mm
Inside Diameter22 mm, 10 mm to 14 mm
PackagingEach
ProductCable Clamps
SubcategoryWire & Cable Management
Part # Aliases089306437178

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.594$594.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes