Reference Only
156-01798
Cable Tie Mounts 2-Piece Cable Tie/Fir Tree Mount, Unassembled Set, 50mm Max Bundle, PA66HIRHSUV, Black,
Datasheet
156-01798 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8 in | |
| Length - mm | 202 mm | |
| Width - in | 0.694 in | |
| Width - mm | 17.63 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $861.00 | |
| $0.274 | $1,644.00 | |
| $0.27 | $2,430.00 | |
| $0.267 | $4,005.00 | |
| $0.263 | $7,890.00 |
Need more?
My Notes
Sign into see notes.