Reference Only
156-01574
Cable Mounting & Accessories T50R0SBS6UM90SET
Datasheet
156-01574 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Polyoxymethylene (POM) | |
| Color | Black | |
| Maximum Bundle Diameter | 50 mm | |
| Width | 13.2 mm | |
| Length | 203.2 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 21.5 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.41 | $820.00 |
Need more?
Sign in to add projects and notes