Reference Only

156-01555

Cable Tie Mounts 2-Piece Cable Tie/Fir Tree Mount, 5.9"L, .22".25" Mounting Hole, 100lb, PAEK, Beige, 500/bag

Manufacturer:

Mfr Part:
156-01555

TTI Part:
156-01555

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesPAEK Ties
MaterialPolyaryletherketone (PAEK)
Length - in5.9 in
Length - mm149.9 mm
Width - in0.33 in
Width - mm8 mm
ColorBeige
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306388265

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

13,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.67$2,335.00
$4.09$4,090.00
Need more?

My Notes

Sign into see notes.