Reference Only

156-01343

Cable Tie Mounts 2-Pc Cable Tie with Pipe Clip, 25-31mm, PA66HIRHS, Black, 250/pkg

Manufacturer:

Mfr Part:
156-01343

TTI Part:
156-01343

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesOmega Clip
ProductCable Ties with Mounts
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in6.1 in
Length - mm155 mm
Width - in0.19 in
Width - mm4.7 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306381709

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.11$277.50
$1.05$525.00
$1.00$1,000.00
$0.97$2,425.00
$0.95$4,750.00
$0.93$6,975.00
$0.91$13,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes