Reference Only

156-01342

Cable Tie Mounts 1-Pc Cable Ties with Pipe Clip, 19-24.5mm, PA66HIRHS, Black, 500/pkg

Manufacturer:

Mfr Part:
156-01342

TTI Part:
156-01342

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesOmega Clip
ProductCable Ties with Mounts
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in8.3 in
Length - mm210 mm
Width - in0.19 in
Width - mm4.7 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306381839

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.94$470.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes