Reference Only

156-01341

Cable Tie Mounts 2-Pc Cable Tie with Pipe Clip, 6.0" Long, Attaches to Diameter .75" - .96", PA66HS, Black, 500/pkg

Manufacturer:

Mfr Part:
156-01341

TTI Part:
156-01341

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesOmega Clip
ProductCable Ties with Mounts
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in6.1 in
Length - mm155 mm
Width - in0.19 in
Width - mm4.7 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306381822

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

80,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$390.00
$0.76$760.00
$0.76$1,140.00
$0.748$1,870.00
$0.74$3,700.00
Need more?
Sign in to add projects and notes