Reference Only
156-01296
Cable Tie Mounts 2-Piece Cable Tie/Oval Stud Mount, 8.0" Long, 50lb Tensile, With Thumb Bar, PA66HIRHS, Black,
Datasheet
156-01296 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Packaging | Kit | |
| Product Type | Cable Tie Mounts | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306374299 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.212 | $424.00 |
Need more?
My Notes
Sign into see notes.