Reference Only

156-01295

Cable Tie Mounts 2-Piece Cable Tie/Oval Stud Mount, 8.0" Long, 50lb Tensile, With Thumb Bar, PA66HIRHS, Black,

Manufacturer:

Mfr Part:
156-01295

TTI Part:
156-01295

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306374305

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.208$416.00
Need more?

My Notes

Sign into see notes.