Reference Only
156-01292
Cable Mounting & Accessories LOC Locking Clamp, 1519 mm, Unassembled to T50R Tie, PA66HIRHSUV, Black, 1000/ctn
Datasheet
156-01292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | LOC Locking Clamp | |
| Mounting Style | Cable Tie | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 19 mm | |
| Length | 31.6 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 33.4 mm | |
| Inside Diameter | 15 mm to 19 mm | |
| Packaging | Kit | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306374091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $329.00 | |
| $0.304 | $608.00 | |
| $0.30 | $1,200.00 | |
| $0.296 | $1,776.00 | |
| $0.292 | $2,920.00 | |
| $0.288 | $4,608.00 | |
| $0.284 | $7,384.00 |
Need more?
My Notes
Sign into see notes.