Reference Only
156-01289
Cable Mounting & Accessories LOC Locking Clamp, 5 9 mm, Unassembled to T50R Tie, PA66HIRHSUV, Black, 1000/ctn
Datasheet
156-01289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | LOC Locking Clamp to MOC Clip | |
| Mounting Style | Cable Tie | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 9 mm | |
| Width | 12 mm | |
| Length | 23.7 mm | |
| Family | LOC-Series | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 23.6 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306379423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.444 | $444.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes