Reference Only

156-01162

Cable Tie Mounts T50REC23 BLK HIRHSUV TIE&CLIP

Manufacturer:

Mfr Part:
156-01162

TTI Part:
156-01162

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeSerrated, Inside
Mounting StyleClip On
MaterialPolyamide (PA)
Length - in8 in
Length - mm202 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306356561

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.49$745.00
Need more?

My Notes

Sign into see notes.