Reference Only

156-00872

Cable Tie Mounts T50ROSEC19 EDGE CLIP/TIE ASMY

Manufacturer:

Mfr Part:
156-00872

TTI Part:
156-00872

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeEdge Clip
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm200 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306336419

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

26,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.58$790.00
$1.55$1,550.00
$1.53$2,295.00
$1.50$6,000.00
Need more?
Sign in to add projects and notes