Reference Only

156-00861

Cable Tie Mounts T50ROSEC4B BLK EDGE CLIP

Manufacturer:

Mfr Part:
156-00861

TTI Part:
156-00861

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeEdge Clip
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm203.2 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306336310

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

6,000In Stock

16,000 expected on  from 04-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.85$425.00
$0.83$830.00
$0.82$1,230.00
$0.80$2,000.00
$0.78$3,900.00
Need more?

My Notes

Sign into see notes.