Reference Only

156-00799

Cable Tie Mounts T30REC20 BLKHS TIE& HIRHS CLIP

Manufacturer:

Mfr Part:
156-00799

TTI Part:
156-00799

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeSerrated, Inside
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in6 in
Length - mm150 mm
Width - in0.14 in
Width - mm3.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength30 lbs
Part # Aliases089306341338

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.20$7,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes