Reference Only

156-00555

Cable Tie Mounts T50REC20 BLKHS TIE &HIRHS CLIP

Manufacturer:

Mfr Part:
156-00555

TTI Part:
156-00555

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeSerrated, Inside
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm202 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306313281

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.84$420.00
$0.82$820.00
$0.80$2,000.00
$0.78$3,900.00
$0.76$5,700.00
$0.74$11,100.00
$0.725$18,125.00
Need more?
Sign in to add projects and notes