Reference Only
156-00329
Cable Tie Mounts T50RFT7HD BLKHS TIE&MNT ASMY
Datasheet
156-00329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8 in | |
| Length - mm | 202 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306290193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70,500In Stock
34,000 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.358 | $179.00 | |
| $0.345 | $345.00 | |
| $0.34 | $510.00 | |
| $0.333 | $832.50 | |
| $0.328 | $1,640.00 | |
| $0.324 | $2,430.00 | |
| $0.32 | $4,800.00 | |
| $0.315 | $7,875.00 |
Need more?
Sign in to add projects and notes