Reference Only

156-00091

Cable Tie Mounts T50RFT10 T50R BLKHS+FT10 BLKHS

Manufacturer:

Mfr Part:
156-00091

TTI Part:
156-00091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm202 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306269625

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

23,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.464$232.00
$0.445$445.00
$0.44$880.00
$0.434$2,170.00
Need more?

My Notes

Sign into see notes.