Reference Only

156-00071

Cable Tie Mounts T120RFT9B BLK HIRHS T120R+FT9B

Manufacturer:

Mfr Part:
156-00071

TTI Part:
156-00071

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT120R
MaterialPolyamide (PA66), Nylon 6.6
Length - in15 in
Length - mm380 mm
Width - in0.3 in
Width - mm7.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306276173

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.41$141.00
$1.31$262.00
$1.29$387.00
$1.25$625.00
$1.21$1,210.00
$1.13$2,260.00
Need more?

My Notes

Sign into see notes.