Reference Only

156-00069

Cable Tie Mounts WSIFT9A BLK HIRHS 12L TIE/MNT

Manufacturer:

Mfr Part:
156-00069

TTI Part:
156-00069

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesWSIFT9A
MaterialPolyamide (PA66), Nylon 6.6
Length - in15 in
Length - mm387 mm
Width - in0.3 in
Width - mm7.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306276180

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.63$163.00
$1.58$316.00
$1.56$468.00
$1.55$775.00
$1.53$1,530.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.