Reference Only
155-36002
Cable Mounting & Accessories SEAT CONNECTOR CLIP BLK
Datasheet
155-36002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 10.3 mm | |
| Length | 33.5 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 15.2 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306243908 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.271 | $271.00 | |
| $0.256 | $512.00 | |
| $0.253 | $1,012.00 | |
| $0.251 | $1,757.00 | |
| $0.248 | $6,200.00 | |
| $0.245 | $12,250.00 |
Need more?
Sign in to add projects and notes