Reference Only
155-32602
Cable Mounting & Accessories FT6LG FIR TREE CONN CLIP
Datasheet
155-32602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 16 mm | |
| Length | 27 mm | |
| Diameter | 16 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 17.3 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306299578 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
79,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.628 | $314.00 | |
| $0.607 | $607.00 | |
| $0.566 | $1,415.00 | |
| $0.559 | $2,795.00 | |
| $0.553 | $4,147.50 | |
| $0.546 | $8,190.00 | |
| $0.54 | $13,500.00 |
Need more?
My Notes
Sign into see notes.