Reference Only

155-11601

Cable Mounting & Accessories STD TAPE CLIP 2.17L BLK HIRHS

Manufacturer:

Mfr Part:
155-11601

TTI Part:
155-11601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeBundling Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width8 mm
Length55 mm
FamilyBC-Series
Flammability RatingUL 94 HB
Height14 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306276098

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.352$176.00
Need more?
Sign in to add projects and notes