Reference Only

155-05800

Cable Tie Mounts T50SOSFT6E FT MT DISC TIE BLK

Manufacturer:

Mfr Part:
155-05800

TTI Part:
155-05800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Tie Mounts
TypeSerrated, Outside
Mounting StylePush Mount
MaterialPolyamide (PA)
Length - in6 in
Length - mm160 mm
Width - in0.19 in
Width - mm4.7 mm
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306276081

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.25$375.00
$0.248$744.00
$0.245$1,470.00
$0.243$2,551.50
Need more?

My Notes

Sign into see notes.