Reference Only

155-03800

Cable Mounting & Accessories FT6LGAMP CONNECTOR CLIP

Manufacturer:

Mfr Part:
155-03800

TTI Part:
155-03800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width16 mm
Length16 mm
FamilyConnector-Series
Flammability RatingUL 94 HB
Height20.5 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306243489

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

90,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.278$139.00
$0.259$259.00
$0.256$384.00
$0.254$635.00
$0.251$1,255.00
$0.249$1,867.50
Need more?
Sign in to add projects and notes