
154-00017
Cable Mounting & Accessories CABLE CLAMP GRAY
Datasheet
154-00017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Flat Ribbon Cable Clamp | |
| Mounting Style | Adhesive | |
| Color | Gray | |
| Width | 66 mm | |
| Length | 20.57 mm | |
| Diameter | 4 mm | |
| Height | 12.7 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $112.50 | |
| $1.88 | $5,640.00 |
Need more?
Sign in to add projects and notes