Reference Only
151-28718
Cable Tie Mounts MB3A MOUNTING BASE WHTT T30
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB3A | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.75 in | |
| Length - mm | 19 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Color | White | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306023463 151-28718 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $59.20 | |
| $0.576 | $115.20 | |
| $0.57 | $171.00 | |
| $0.565 | $282.50 | |
| $0.539 | $539.00 | |
| $0.46 | $2,300.00 | |
| $0.402 | $3,015.00 | |
| $0.398 | $5,970.00 |
Need more?
Sign in to add projects and notes