Reference Only
151-28403
Cable Tie Mounts MB4A0C2 MOUNTING BASE BLK T50
Datasheet
151-28403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB4A | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 1.12 in | |
| Length - mm | 28.5 mm | |
| Width - in | 1.12 in | |
| Width - mm | 28.5 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306024156 151-28403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $76.00 | |
| $0.75 | $150.00 | |
| $0.743 | $222.90 | |
| $0.736 | $368.00 | |
| $0.725 | $725.00 | |
| $0.679 | $1,358.00 |
Need more?
Sign in to add projects and notes