Reference Only
151-13601
Cable Mounting & Accessories RB ADH CABLEE CLAMP .32" BLK
Datasheet
151-13601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Black | |
| Maximum Bundle Diameter | 8 mm | |
| Width | 25 mm | |
| Length | 25 mm | |
| Family | RB-Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 11.5 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | RB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306271215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,600In Stock
52,900 expected on from 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.523 | $52.30 |
Need more?
Sign in to add projects and notes