Reference Only
151-06500
Cable Tie Mounts DSWS4 DUAL SWIVEL SADDLE MNT
Datasheet
151-06500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | DSWS | |
| Product | Cable Tie Spacers | |
| Type | Spacer, Bundle to Bundle | |
| Material | Polyamide (PA) | |
| Length - in | 0.91 in | |
| Length - mm | 23.6 mm | |
| Width - in | 0.8 in | |
| Width - mm | 20.3 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306272991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,200 / Multiples: 2,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $3,476.00 |
Need more?
My Notes
Sign into see notes.