Reference Only
151-04683
Cable Tie Mounts WIRE RAIL ADH MNTG BASE 12"
Datasheet
151-04683 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | WRMB | |
| Product | Wire Rail Mounts | |
| Type | Adhesive Fastened Mounting Base | |
| Mounting Style | Screw Mount, Adhesive Backed | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 12 in | |
| Length - mm | 304.8 mm | |
| Width - in | 0.86 in | |
| Width - mm | 21.9 mm | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $152.50 | |
| $2.90 | $290.00 | |
| $2.72 | $680.00 | |
| $2.59 | $1,295.00 | |
| $2.47 | $2,470.00 |
Need more?
Associated Parts

Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB
Sign in to add projects and notes