Reference Only
151-04657
Cable Tie Mounts WIRE RAIL ADH MNTG BASE 12"
Datasheet
151-04657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | WRMB | |
| Product | Wire Rail Mounts | |
| Type | Adhesive Fastened Mounting Base | |
| Mounting Style | Adhesive Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 12 in | |
| Length - mm | 304.8 mm | |
| Width - in | 0.86 in | |
| Width - mm | 21.9 mm | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.71 | $235.50 | |
| $4.48 | $448.00 | |
| $4.20 | $1,050.00 | |
| $4.00 | $2,000.00 | |
| $3.81 | $3,810.00 |
Need more?
Associated Parts

Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB
Sign in to add projects and notes