Reference Only
151-04563
Cable Tie Mounts ACRYLIC ADHESIVE ANCHOR MOUNT
Datasheet
151-04563 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | AMB6 | |
| Product | Anchor Mounts | |
| Type | Acrylic Adhesive Anchor Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 2.4 in | |
| Length - mm | 62 mm | |
| Width - in | 2.4 in | |
| Width - mm | 62 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $138.50 |
Need more?
Associated Parts

Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB

Cable Tie Mounts ACRYLIC ADHESIVE ANCHOR MOUNT
Sign in to add projects and notes