Reference Only

151-04038

Cable Mounting & Accessories MAGNET/POM/,BRIDLE RING 2"

Manufacturer:

Mfr Part:
151-04038

TTI Part:
151-04038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeBridle Ring
MaterialSteel
Diameter1.57 in
Height3.84 in
PackagingEach
ProductCable Supports
SeriesMagnetic Mounts
SubcategoryWire & Cable Management
Part # Aliases089306488590

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.80$680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.