Reference Only
151-04035
Cable Mounting & Accessories MAGNET/POM,BRIDLE RING 1 1/4"
Datasheet
151-04035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Bridle Ring | |
| Material | Neodymium Alloy, Steel | |
| Color | Silver | |
| Diameter | 1.57 in | |
| Height | 81.12 mm | |
| Packaging | Each | |
| Product | Cable Supports | |
| Series | Magnetic Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306489368 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.79 | $67.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes