Reference Only
151-04031
Cable Mounting & Accessories MAGNET/POM/ST,CLIP 1"
Datasheet
151-04031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic Clip | |
| Material | Neodymium Alloy, Polyoxymethylene (POM), Steel | |
| Color | Black | |
| Length | 31.5 mm | |
| Height | 31.5 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | Magnetic Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306489320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $40.70 | |
| $3.97 | $79.40 | |
| $3.88 | $194.00 | |
| $3.74 | $374.00 | |
| $3.57 | $892.50 | |
| $3.30 | $1,650.00 | |
| $3.14 | $7,850.00 | |
| $3.11 | $15,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes