Reference Only

151-04029

Cable Mounting & Accessories MAGNET/POM/ST, CLIP 3/4"

Manufacturer:

Mfr Part:
151-04029

TTI Part:
151-04029

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeMagnetic Clip
MaterialNeodymium Alloy, Polyoxymethylene (POM), Steel
ColorBlack
Length26.2 mm
Height24.7 mm
PackagingEach
ProductCable Clips
SeriesMagnetic Mounts
SubcategoryWire & Cable Management
Part # Aliases089306489306

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.60$36.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes