Reference Only
151-04019
Cable Tie Mounts MAGNET/POM/ST,CABLE MOUNT .75"
Datasheet
151-04019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | Magnetic Mounts | |
| Product | Cable Tie Mounts | |
| Type | Magnetic Cable Tie | |
| Mounting Style | Adhesive Mount | |
| Material | Neodymium Alloy, Polyacetal (POM), Steel | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306488330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505110070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $34.10 | |
| $3.30 | $66.00 | |
| $3.25 | $162.50 | |
| $3.10 | $310.00 | |
| $2.63 | $2,630.00 | |
| $2.61 | $6,525.00 | |
| $2.58 | $12,900.00 | |
| $2.56 | $19,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB
My Notes
Sign into see notes.